Molex Battery Series Vertical Surface Plug, 8 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-483
- Mfr. Part No.:
- 505476-0810
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-483
- Mfr. Part No.:
- 505476-0810
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Battery | |
| Product Type | Plug | |
| Current | 10A | |
| Pitch | 400μm | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant per EU 2015/863 | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Battery | ||
Product Type Plug | ||
Current 10A | ||
Pitch 400μm | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant per EU 2015/863 | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Connector is a high-performance solution is designed for agile connectivity in a wide range of applications, delivering optimal reliability and efficiency with its Advanced design.
Offers a robust maximum current rating of 10A per circuit
Compact 0.40mm pitch ensures efficient use of space
Black resin colour provides a sleek, unobtrusive look
Related links
- Molex Battery Series Vertical Surface Mount PCB Connector 0.4 mm Pitch Shrouded
- Molex Battery Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex BB H4 Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 503552 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
