Amphenol ICC 68020 Series Right Angle Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-219
- Mfr. Part No.:
- 68405-412HLF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 250 units)*
$374.14
(exc. GST)
$411.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $374.14 | $1.497 |
*price indicative
- RS Stock No.:
- 797-219
- Mfr. Part No.:
- 68405-412HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 68020 | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.41mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 68020 | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.41mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Header offers reliable connectivity solutions for various applications. is designed to withstand harsh environments, this connector ensures stable performance and longevity in demanding settings.
Durable construction ensures longevity in challenging conditions
Designed for secure connectivity, facilitating seamless electrical connections
Ideal for a range of industrial applications, enhancing operational efficiency
Resistant to moisture, ensuring performance in wet environments
Related links
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Straight Surface Mount 20 Contact(s) 2 Row,
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 78938 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
