Amphenol ICC 10073456 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-599
- Mfr. Part No.:
- 10073456-001LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
$406.73
(exc. GST)
$447.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $406.73 | $8.135 |
*price indicative
- RS Stock No.:
- 787-599
- Mfr. Part No.:
- 10073456-001LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10073456 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10073456 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers a robust solution for flat cable-to-board connections, utilising 2.54mm pitch IDC technology to ensure reliable performance across various applications.
Four-walled shrouded design protects pins in unmated condition and prevents misalignment
Low profile headers with side window enable unique locking through latching strain relief
Selective plated pins increase cost efficiency while maintaining superior performance
Compatible with wave soldering processes for seamless integration
Related links
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68002 Series Straight PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 68000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 65863 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76385 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
