Amphenol ICC 78208 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 120 units)*

$413.27

(exc. GST)

$454.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$413.27$3.444

*price indicative

RS Stock No.:
785-854
Mfr. Part No.:
78208-110HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

78208

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Glass Filled Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UR E66906

Voltage

1000Vrms

COO (Country of Origin):
CN
The Amphenol ICC connector is a reliable solution is designed for wire-to-board applications, providing essential performance in high-density wiring situations. Its robust design ensures effective connections in a variety of demanding environments.

Unique dual-metal receptacle contact ensures durability up to 1000 mating cycles

Polarized mating geometry prevents mismatching and enhances reliability

Choice of various spring pressures allows users to customise insertion and withdrawal forces

RoHS compliant and lead-free, meeting key health and safety requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy