Molex 44769 Series Straight Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Subtotal (1 tray of 100 units)*

$616.48

(exc. GST)

$678.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$616.48$6.165

*price indicative

RS Stock No.:
795-233
Mfr. Part No.:
44769-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44769

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.40mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
US
The Molex Receptacle is a dual-row, vertical connector designed to enable secure and efficient PCB interconnections, featuring a robust design that accommodates 6 circuits with Advanced press-fit technology.

Supports a maximum current of 8.5A per contact for reliable power delivery

Constructed from Durable phosphor bronze and liquid crystal polymer for longevity

Gold plating on mating surfaces ensures excellent conductivity and durability

Optimised for vertical orientation, enhancing space efficiency on PCB layouts

Operation temperature range between -40° to +105°C provides versatility in various environments

Related links