Molex 43045 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-730
- Mfr. Part No.:
- 43045-0629
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
$977.67
(exc. GST)
$1,075.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $977.67 | $4.888 |
*price indicative
- RS Stock No.:
- 795-730
- Mfr. Part No.:
- 43045-0629
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header is designed for easy integration in power and wire-to-board applications, ensuring reliable connectivity within various electronic devices.
Supports a maximum current of 8.5A and voltage of 600V for robust performance
Constructed with gold-plated brass for enhanced conductivity and durability
Features a vertical orientation and a two-row design for efficient space utilisation
Offers a high-temperature thermoplastic resin for excellent thermal resistance
Glow-wire capable, meeting stringent safety standards for heat and fire resistance
Included PCB locator ensures precise alignment during installation
Related links
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Straight Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Straight Surface Mount PCB Header 3.00 mm Pitch Shrouded
