TE Connectivity 350738-4 Series Vertical Board PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-901
Mfr. Part No.:
350738-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

350738-4

Product Type

PCB Header

Current

12A

Pitch

6.35mm

Number of Contacts

15

Housing Material

Nylon

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

6.35mm

Tail Pin Length

5.09mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

VDE

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header provides a versatile solution for power circuit applications with its efficient design and high-quality construction, ensuring reliable wire-to-board connections.

Compact design facilitates easy integration into tight spaces

Rated for up to 300 VAC, supporting a wide range of applications

Designed to prevent mismating through Advanced keying features

Innovative locking mechanism enhances contact stability and performance

Accommodates wire sizes from 24 to 16 AWG for diverse connectivity needs

Durable materials withstand harsh operational environments from -30°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy