HARWIN J-Tek Series Horizontal Surface Connector, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.46

(exc. GST)

$56.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.46
10 +$47.34

*price indicative

RS Stock No.:
790-372
Mfr. Part No.:
M80-5S20642MD
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

J-Tek

Product Type

Connector

Pitch

2mm

Number of Contacts

6

Housing Material

PPS

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

500μm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB
The HARWIN Connector offers robust interconnections designed for high-reliability applications, ensuring efficient signal transfer in Compact spaces. Its durability and performance make it a suitable choice for demanding environments.

Constructed with high-quality materials to withstand harsh conditions

Features a Compact design, optimising space in electronic assemblies

Designed for ease of installation, reducing assembly time

Provides reliable electrical performance, enhancing overall device efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy