HARWIN J-Tek Series Straight Plug-in Cable Connection Kit, 6-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 790-397
- Mfr. Part No.:
- M80-4D20642FC
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | $26.67 |
| 10 + | $24.54 |
*price indicative
- RS Stock No.:
- 790-397
- Mfr. Part No.:
- M80-4D20642FC
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Cable Connection Kit | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Connector Assembly | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | PPS | |
| Termination Type | Crimp | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | J-Tek | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Cable Connection Kit | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Connector Assembly | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material PPS | ||
Termination Type Crimp | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Voltage 800V | ||
Series J-Tek | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Female SIL cable connection kit provides a reliable solution for cable to connector assemblies in electronic systems. Designed for secure and efficient wiring it supports dependable electrical performance in Compact connector configurations.
Complete kit includes housing with power contacts supplied loose
Designed for reliable cable to connector assembly
Gold finish on contact area
Supports stable and efficient electrical connection
Related links
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
