HARWIN J-Tek Series Horizontal Surface Connector, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-368
- Mfr. Part No.:
- M80-5420642
- Brand:
- HARWIN
Get a bulk buy discount
Add 10 more to save $25.10
View bulk pricing optionsSubtotal (1 unit)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.09 | - |
| 10 + | $28.58 | $25.10 |
*price indicative
- RS Stock No.:
- 790-368
- Mfr. Part No.:
- M80-5420642
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Series | J-Tek | |
| Pitch | 2mm | |
| Housing Material | PPS | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Mating Pin Length | 500μm | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Series J-Tek | ||
Pitch 2mm | ||
Housing Material PPS | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Mating Pin Length 500μm | ||
Voltage 800V | ||
- COO (Country of Origin):
- GB
The HARWIN Connector range offers a versatile interconnect solution designed to accommodate varying dimensions and configurations, ensuring optimal performance across diverse applications.
Made from glass-filled PPS housing, providing enhanced durability
Copper alloy contacts deliver superior conductivity
Stainless steel jackscrew ensures robust mechanical stability
Available in a range of dimensions, tailored for specific applications
Complies with UL94V-0 for flame retardancy in critical environments
Related links
- HARWIN J-Tek Series Horizontal Surface Mount Connector 2 mm Pitch Shrouded
- HARWIN J-Tek Series Vertical Surface Mount Connector 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- HARWIN J-Tek Series Horizontal Panel Mount Connector 2 mm Pitch Unshrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Horizontal Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN J-Tek Series Straight Plug-in Cable Connection Kit 2 Row, 2 mm Pitch Crimp
