Molex 42440 Series Vertical PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-810
- Mfr. Part No.:
- 15-28-6042
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$758.97
(exc. GST)
$834.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $758.97 | $9.487 |
*price indicative
- RS Stock No.:
- 683-810
- Mfr. Part No.:
- 15-28-6042
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42440 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42440 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit bmi header is engineered to facilitate seamless board to board and wire to board connections. Its robust design features a versatile 4.20mm pitch with a dual-row configuration, ensuring reliable electrical performance in a wide array of applications. With a current rating of 13A and a maximum voltage of 600V, this header is ideal for use with 45750 Mini-Fit Plus HCS Crimp Terminals. Constructed from durable polyamide nylon, it offers excellent flammability resistance and is UL 94V-0 compliant. The header's design includes snap-in plastic pegs for secure PCB locking, making it an essential component for maintaining stability in electronic assemblies.
Durable polyamide nylon construction ensures enhanced longevity and reliability
Snap-in plastic peg PCB lock secures component stability during operation
Dual-row orientation accommodates multiple circuit connections efficiently
Designed for through-hole termination style for straightforward assembly
UL 94V-0 rated for excellent flammability performance
Compatible with 45750 Mini-Fit Plus HCS Crimp Terminals for optimal connectivity
Related links
- Molex 42440 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
