Molex 42440 Series Vertical Through Hole PCB Header, 10 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-730
- Mfr. Part No.:
- 15-24-6102
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-730
- Mfr. Part No.:
- 15-24-6102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42440 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 3.96mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42440 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 3.96mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header designed to deliver robust connectivity solutions for board to board and wire to board applications. This product features a dual-row configuration with a pitch of 4.20mm, ensuring reliable electrical performance. Constructed from durable PA Polyamide nylon, it provides resilience against high temperatures with a maximum operating range of -40° to +105°C. With a maximum current rating of 13A per circuit, this header supports efficient power delivery while its snap-in plastic pegs provide secure PCB locking during operation. The versatile design accommodates various uses and ensures compliance with industry standards.
Comprises 10 circuits for expanded connectivity options
Available in natural (white) resin colour for versatile applications
Maximum voltage rating of 600V enhances safety in diverse environments
Durability of up to 30 mating cycles reinforces long-term reliability
Designed to accommodate a recommended PCB thickness of 1.80mm for optimal performance
Compatible with various mating parts which including receptacle housings tailored for different needs
Related links
- Molex 42440 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
