Amphenol ICC 10075025 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-607
- Mfr. Part No.:
- 10075025-G01-12ULF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 250 units)*
$431.08
(exc. GST)
$474.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $431.08 | $1.724 |
*price indicative
- RS Stock No.:
- 787-607
- Mfr. Part No.:
- 10075025-G01-12ULF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10075025 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10075025 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- FR
The Minitek Header provides robust solutions for Pin-in-Paste applications, designed specifically for efficient solder-to-board connections in various electronic assemblies.
Constructed from high-temperature thermoplastic for durability
Features a current rating of 2A, supporting reliable electrical performance
RoHS compliant, ensuring environmental safety and compatibility
Compatible with IR reflow soldering processes, enhancing manufacturing efficiency
Offers a flammability rating of UL94V-O for added safety
Related links
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10075025 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98414 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 10132449 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
