Molex 105314 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-379
Mfr. Part No.:
105314-1304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105314

Product Type

PCB Header

Current

7.5A

Pitch

2.5mm

Number of Contacts

4

Housing Material

Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

2.5mm

Tail Pin Length

3.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Right-Angle Header designed for efficient wire-to-board applications. This product ensures a reliable connection with its dual-row configuration and robust construction.

Current rating of 7.5A maximises power delivery

Rated for up to 250V AC/DC to accommodate various systems

Constructed with a liquid crystal polymer for durability under harsh conditions

Glow-wire capable to enhance safety in electrical applications

Compatible with PCB thicknesses of 1.60mm to 2.40mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy