Molex 105310 Series Straight Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-354
Mfr. Part No.:
105310-2214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105310

Current

7A

Pitch

2.5mm

Number of Contacts

14

Housing Material

Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex Header offers a robust solution designed for efficient connections in various applications, featuring a Compact two-row configuration complemented by kinked pins for enhanced stability.

Utilises a 2.50mm pitch for effective interconnectivity

Configured with 14 circuits to support diverse applications

Features kinked pins for secure and reliable connections

Finished with 0.38μm gold plating for superior conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy