Molex 219637 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.22

(exc. GST)

$27.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 4$25.22$5.044
5 +$23.22$4.644

*price indicative

RS Stock No.:
309-121
Mfr. Part No.:
2196372114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

219637

Pitch

2.5mm

Number of Contacts

14

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch with a through hole, dual row configuration, offering 14 circuits. It is plated with tin for enhanced durability and conductivity. The natural colored header is glow wire capable, making it suitable for environments that require resistance to high temperatures. Delivered in a tray, this connector ensures secure and reliable electrical connections for various industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links