Molex 41792 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-306
- Mfr. Part No.:
- 26-60-5050
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-306
- Mfr. Part No.:
- 26-60-5050
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41792 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41792 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.
Engineered for high-performance in demanding environments
Features a Compact design to optimise space on PCB layouts
Provides effective signal integrity to enhance overall functionality
Compatible with various connector types for extensive application flexibility
Related links
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Surface Mount PCB Header 3.96 mm Pitch Shrouded
