Molex 41792 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

$806.25

(exc. GST)

$886.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$806.25$4.031

*price indicative

RS Stock No.:
684-454
Mfr. Part No.:
26-61-5050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41792

Pitch

3.96mm

Current

7A

Number of Contacts

5

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Header, Right-Angle with Friction Lock, designed to facilitate reliable connections in PCB applications. Ideal for power and wire-to-board systems, this component excels in offering durability and efficiency. Constructed with gold plating for enhanced conductivity, the header accommodates five circuits, ensuring optimal performance in various electronic configurations. Its right-angle orientation eases installation in tight spaces, while the matte tin termination improves soldering efficiency. With a maximum current capacity of 7.0A and a voltage rating of 250V, this header is built to meet the demanding needs of modern electronics.

Right angle orientation simplifies installation in compact spaces

Constructed for five circuits, enhancing versatility in designs

Gold plating ensures superior conductivity and long lasting performance

Matte tin termination promotes effective soldering in manufacturing

Voltage rating of 250V ensures compatibility with a wide range of devices

Durability rated for 50 mating cycles for longevity and reliability

Stackable design provides flexibility in multi piece configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy