Molex 41792 Series Right Angle Through Hole PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 100 units)*

$942.32

(exc. GST)

$1,036.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$942.32$9.423

*price indicative

RS Stock No.:
787-312
Mfr. Part No.:
26-61-5070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41792

Current

7A

Pitch

3.96mm

Number of Contacts

7

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Tail Pin Length

4.45mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.

Features a secure locking mechanism to prevent accidental disconnection

Offers a Compact design, optimising space within electronic assemblies

Constructed with high-quality materials for enhanced durability and performance

Supports a broad range of applications, ensuring versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy