Molex 41792 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-305
- Mfr. Part No.:
- 26-60-5040
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-305
- Mfr. Part No.:
- 26-60-5040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41792 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41792 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.
Exceptional performance across diverse environments enhances the connector's versatility
Constructed for durability, ensuring longevity and reducing maintenance requirements
Designed to accommodate high-speed data transmission, promoting efficient information flow
Offers a secure connection, minimising the risk of disconnection or failure during operation
Related links
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
