TE Connectivity 794065 Series Straight PCB Connector, 8 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-865
- Mfr. Part No.:
- 794065-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-865
- Mfr. Part No.:
- 794065-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 794065 | |
| Product Type | Connector | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 794065 | ||
Product Type Connector | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed for signal circuits with a compact, reliable connection on a 2.5 mm centreline. It facilitates both wire-to-board and wire-to-wire configurations effectively, ensuring secure electrical connectivity.
Accommodates 26 to 20 AWG wire with insulation diameters of up to 1.8 mm
Incorporates a double lock plate for secure loading of contacts
Features a high-profile post header for enhanced waterproof capabilities
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 770875 Series Straight Through Hole Connector 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
