TE Connectivity 2-15860 Series Vertical PCB PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-363
- Mfr. Part No.:
- 2-1586038-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-363
- Mfr. Part No.:
- 2-1586038-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-15860 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-15860 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable connection solution, uniquely designed for various applications including appliances, instrumentation, and industrial machinery, ensuring effective signal transmission in diverse environments.
Designed for wire-to-wire and wire-to-board applications with Compact connectivity
Utilises a dual beam contact design, enhancing reliability during interconnections
Accommodates a range of wire sizes, from 24-20 AWG, ensuring compatibility
Offers both vertical and right-angle PCB mount pin header assemblies for versatility
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-282526 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-158603 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-29220 Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-282527 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-282526 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
