TE Connectivity 2-29220 Series Vertical Through Hole PCB Header, 20 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-564
Mfr. Part No.:
2-292207-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-29220

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

20

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire to board connections, allowing secure attachment within electronic assemblies. This component provides reliable performance with its 20-position configuration, Ideal for various circuit applications.

Designed for vertical PCB mounting

Supports wire-to-board connector systems

Features a fully shrouded header type for enhanced safety

Operates effectively at an electrical rating of 50 VDC

Constructed with natural nylon GF housing material

Rated for a maximum contact current of 2 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy