Molex 5566 Series Vertical PCB PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-022
- Mfr. Part No.:
- 39-29-9207
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-022
- Mfr. Part No.:
- 39-29-9207
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit jr. vertical header is expertly designed to facilitate power and wire to board connections featuring an impressive dual-row configuration with 20 circuits and a 4.20mm pitch. Crafted with meticulous attention to performance and reliability this header incorporates a snap-in plastic peg PCB lock for enhanced stability. Its robust construction includes a durable nylon resin housing and brass metal components making it ideal for applications where longevity and operational efficiency are paramount. With a maximum current rating of 9.0A per contact and a voltage tolerance of 600V this connector ensures a safe and effective transmission of power across diverse electronic devices. Perfectly suited for a variety of power applications the mini-fit jr. serves as a reliable component in any modern electronic assembly.
Constructed from durable nylon resin for longevity in harsh environments
Brass metal components provide excellent conductivity and reliability
Maximum current rating of 9.0A ensures efficient power delivery
Voltage tolerance of 600V supports a wide range of applications
Low-halogen and compliant with EU RoHS regulations for environmentally conscious designs
Compatible with Mini-Fit female terminals for versatile use
PCB retention features add security to ensure dependable connections
Recommended PCB thickness of 1.60mm facilitates precise fitting
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
