TE Connectivity 1-23671 Series Straight Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1600 units)*

$8,747.39

(exc. GST)

$9,622.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,747.39$5.467

*price indicative

RS Stock No.:
785-434
Mfr. Part No.:
1-2367197-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-23671

Pitch

1mm

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Crimping connector offers a reliable connection for 1.0mm pitch applications, ensuring efficient performance in various electronic assemblies. Its design caters to specific wire sizes, facilitating precise crimping for optimal conductivity.

Compatible with wire sizes ranging from AWG #28

Designed for optimal insulation and conductor performance

Features a specific crimp height and width for consistent results

Supports wire stripping requirements for enhanced connection reliability

Includes options for front and rear bellmouths for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy