Amphenol ICC 10144518 Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-138
- Mfr. Part No.:
- 10144518-082802LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,920.89
(exc. GST)
$3,212.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,920.89 | $3.651 |
*price indicative
- RS Stock No.:
- 786-138
- Mfr. Part No.:
- 10144518-082802LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10144518 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10144518 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a versatile board-to-board solution designed for High speed applications with a Compact double-row contact pitch. It is crafted to accommodate varying PCB stack heights while maintaining exceptional performance standards.
Supports up to 12Gb/s performance on selected stack heights
Available in a range of 40 to 100 positions to meet diverse requirements
Stack heights from 5mm to 20mm offer design flexibility
Gold flash plating ensures 50 mating cycles for cost-effective reliability
RoHS compliant design meets stringent environmental standards
Related links
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface Mount PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC 10139085 Series Right Angle Surface Mount PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
