Amphenol ICC 91910 Series Straight Surface Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 100 units)*

$552.36

(exc. GST)

$607.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$552.36$5.524

*price indicative

RS Stock No.:
785-868
Mfr. Part No.:
91910-21515LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

91910

Product Type

Header

Pitch

1mm

Current

1A

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy, Phosphor Bronze

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94V-0

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC plug assembly is a mezzanine Interface is designed for industrial applications, providing secure connections suitable for harsh environments. It features a right-angle configuration to optimise space while ensuring reliable performance.

Vertical housing profile supports high-speed performance up to 5Gb/s

Compact size enables easier board stacking with minimal depth

Polarisation feature prevents mismating for enhanced security

Multiple packaging options facilitate efficient processing and assembly

RoHS compliant, ensuring adherence to environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy