Amphenol ICC 91910 Series Straight Surface Header, 9 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-866
- Mfr. Part No.:
- 91910-21109LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
$404.47
(exc. GST)
$444.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $404.47 | $4.045 |
*price indicative
- RS Stock No.:
- 785-866
- Mfr. Part No.:
- 91910-21109LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 91910 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 91910 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed to facilitate reliable connectivity in various applications. Its robust construction ensures durability while maintaining optimal performance and signalling integrity across diverse environments.
High-quality materials provide exceptional durability and reliability
Optimised design ensures maximum performance and stability
Suitable for a range of applications, enhancing versatility
Lightweight construction promotes ease of installation and use
Related links
- Amphenol ICC 91910 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Mount Header 1 mm Pitch Shrouded
