Amphenol ICC 91911 Series Straight Surface Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-345
- Mfr. Part No.:
- 91911-31415LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
$3,110.45
(exc. GST)
$3,421.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,110.45 | $6.221 |
*price indicative
- RS Stock No.:
- 785-345
- Mfr. Part No.:
- 91911-31415LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 91911 | |
| Product Type | Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 15 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 91911 | ||
Product Type Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 15 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC vertical header features a mezzanine connector is designed for industrial applications. Its robust construction ensures reliable performance in harsh environments, making it Ideal for high-speed connections.
Offers a vertical configuration with up to 69 positions for flexible designs
Right angle configuration allows Compact placement on PCBs, optimising space
Audible click sound ensures secure mating and reliable connections
Polarisation features prevent mismating, enhancing user safety
Durability of 30 mating cycles supports long-term use in demanding settings
Related links
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 69167 Series Straight Vertical PCB Header 2.54 mm Pitch Shrouded
