Amphenol ICC 91930 Series Straight Surface Receptacle, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 100 units)*

$481.97

(exc. GST)

$530.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$481.97$4.82

*price indicative

RS Stock No.:
785-869
Mfr. Part No.:
91930-21115LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Series

91930

Current

1A

Pitch

1mm

Number of Contacts

15

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy, Phosphor Bronze

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC receptacle serves as a reliable electrical connection component, ensuring durability and performance across various applications, especially where robust design is essential for operational integrity.

is engineered for reliability and longevity under diverse conditions

Facilitates stable electrical connections, minimising signal loss

Displays consistent performance with multiple iterations of documentation

Designed for ease of integration in various technical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy