Amphenol ICC 91901 Series Straight Surface Header, 25 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-339
- Mfr. Part No.:
- 91901-31125LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 800 units)*
$2,875.10
(exc. GST)
$3,162.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,875.10 | $3.594 |
*price indicative
- RS Stock No.:
- 785-339
- Mfr. Part No.:
- 91901-31125LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 91901 | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | LCP | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 91901 | ||
Product Type Header | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material LCP | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC header is designed for reliable connectivity in a variety of applications, providing a robust solution for data transmission. Its Durable construction ensures long-lasting performance in demanding environments.
Manufactured with high-quality materials for enhanced durability
Designed to maintain excellent performance under challenging conditions
Provides a secure connection to minimise signal loss
Easy to install and compatible with various wiring setups
Related links
- Amphenol ICC 91901 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Mount Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
