Amphenol ICC 78208 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 400 units)*

$478.31

(exc. GST)

$526.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$478.31$1.196

*price indicative

RS Stock No.:
785-850
Mfr. Part No.:
78208-103HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

78208

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board, Wire-to-Wire

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UR E66906

Voltage

1000Vrms

COO (Country of Origin):
CN
The Amphenol ICC connector provides reliable and robust connectivity solutions, ensuring seamless communication across various applications. Its construction is designed to withstand demanding environments, making it Ideal for a range of industrial uses.

Constructed for optimal durability under demanding conditions

Ensures secure and stable connections to enhance performance

Designed for versatility in various industrial applications

Provides dependable operation with a robust build

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy