Amphenol ICC 86140 Series Straight Through Hole Header, 0 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 bag of 1200 units)*

$605.72

(exc. GST)

$666.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$605.72$0.505

*price indicative

RS Stock No.:
785-728
Mfr. Part No.:
861400042YO2319LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

86140

Product Type

Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

0

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

500Vrms

COO (Country of Origin):
IN
The Amphenol ICC Vertical Header provides a high-reliability, unshrouded Interface for versatile board-to-board configurations. This 2.54mm pitch component features a Compact dual-row layout is designed for stable through-hole mounting in industrial and consumer electronic assemblies.

4-position male pin configuration in 2 rows

Standard 2.54mm pitch for universal PCB compatibility

Gold-plated contacts for superior electrical conductivity

High 1kV voltage rating for power-sensitive applications

Robust 3A current rating per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy