Amphenol ICC 68000 Series Straight PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-690
- Mfr. Part No.:
- 68000-205HLF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 500 units)*
$433.76
(exc. GST)
$477.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $433.76 | $0.868 |
*price indicative
- RS Stock No.:
- 795-690
- Mfr. Part No.:
- 68000-205HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 68000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Female | |
| Tail Pin Length | 2.41mm | |
| Mating Pin Length | 5.84mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 68000 | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Contact Gender Female | ||
Tail Pin Length 2.41mm | ||
Mating Pin Length 5.84mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is designed to deliver reliable connectivity in demanding environments, ensuring optimal performance across various applications with a robust construction and high durability.
Made with high-quality materials for enhanced longevity
Designed to withstand harsh environmental conditions
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
