Amphenol ICC 77311 Series Straight Through Hole Connector, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 785-712
- Mfr. Part No.:
- 77311-102-03LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 bag of 2000 units)*
$597.43
(exc. GST)
$657.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 January 2027
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $597.43 | $0.299 |
*price indicative
- RS Stock No.:
- 785-712
- Mfr. Part No.:
- 77311-102-03LF
- Brand:
- Amphenol ICC
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 77311 | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.42mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 77311 | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.42mm | ||
Standards/Approvals UL | ||
Mating Pin Length 5.84mm | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
