TE Connectivity 2-144509 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-606
- Mfr. Part No.:
- 2-1445097-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
$502.54
(exc. GST)
$552.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $502.54 | $2.513 |
*price indicative
- RS Stock No.:
- 785-606
- Mfr. Part No.:
- 2-1445097-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-144509 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-144509 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header delivers reliable electrical interconnections suitable for a variety of applications. It is designed for wire to board and wire-to-wire connections with a robust locking mechanism for secure assembly.
Accepts 24-20 AWG wire with insulation diameter of up to 1.52 mm
Voltage rating of 250 VAC allows for versatile applications
Provides dual beam contact design ensuring stable connections
Operating temperature range of -40°C to +105°C for adaptability in various environments
Related links
- TE Connectivity 2-14450 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-1445093 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 2-144505 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
