TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-9430
Distrelec Article No.:
304-58-305
Mfr. Part No.:
2-1445055-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Product Type

PCB Header

Current

5A

Pitch

3mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

1.4mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CZ

TE Connectivity 3mm Micro MATE-N-LOCK Headers


Micro MATE-N-LOK PCB headers with a 3mm pitch and 94V-0-rated black or natural coloured housings. The header housings feature polarization to prevent mismating and positive locking tabs that secure the header to the mating cable connector. The through hole Micro MATE-N-LOK headers have boardlocks or a solder tail retention feature for a secure connection to the PCB. The SMT versions have metal hold-downs. These Micro MATE-N-LOK PCB headers are IR reflow, process compatible and are available in vertical and right angle configurations. Versions of these Micro MATE-N-LOK PCB headers are available with a low profile of less than 4.7 mm mating height (see part numbers 2029104-x and 2029030-x).

Features and Benefits


• High reliability and performance

• Polarization to prevent mis-mating

• Positive lock tabs for secure connection to cable connector

• PCB retention features

Applications


These 3mm Micro MATE-N-LOK connectors are designed for use in a wide range of applications. Applications include household appliances, lighting, factory automation, data storage and security systems. The low profile versions are ideal for use in the lighting industry but can be used in other applications as well.

TE Connectivity Micro MATE-N-LOK 3mm Connector System


The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy