Molex KK Plus 250 Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 196-8719
- Mfr. Part No.:
- 207843-0004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 182 units)*
$194.38
(exc. GST)
$213.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 182 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 182 - 182 | $1.068 | $194.38 |
| 364 - 546 | $1.041 | $189.46 |
| 728 + | $1.025 | $186.55 |
*price indicative
- RS Stock No.:
- 196-8719
- Mfr. Part No.:
- 207843-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | KK Plus 250 | |
| Pitch | 2.5mm | |
| Current | 6.5A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series KK Plus 250 | ||
Pitch 2.5mm | ||
Current 6.5A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex L1NK 250 PCB Header supports up to maximum 4 circuits. It is a vertical and fully shrouded header with peg.
Through hole Terminal Interface
Recommended PCB thickness of 1.6mm
Temperature ranges between 40°C to +105°C
Related links
- Molex KK Plus 250 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 250 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 300 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 207843 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 207843 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 207843 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
