TE Connectivity 1-187167 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-427
- Mfr. Part No.:
- 1-1871673-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 78 units)*
$1,225.25
(exc. GST)
$1,347.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,225.25 | $15.708 |
*price indicative
- RS Stock No.:
- 785-427
- Mfr. Part No.:
- 1-1871673-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-187167 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-187167 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers versatile connection solutions designed for dynamic applications. Its mechanical and electrical performance ensures reliability in various configurations, making it suitable for demanding industrial environments.
Supports wire-to-board and wire-to-wire configurations for flexible connectivity
Manufactured to meet stringent UL, CSA, and TÜV safety standards
Available in multiple rows and pitches to accommodate different layouts
Durability ensures high performance across a wide range of cycles
Related links
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-17444 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-232424 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21322 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21324 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-17444 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
