Amphenol ICC 91911 Series Straight Surface Header, 69 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

$8,299.30

(exc. GST)

$9,129.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,299.30$16.599

*price indicative

RS Stock No.:
785-347
Mfr. Part No.:
91911-31569LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

91911

Pitch

1mm

Current

1A

Housing Material

LCP

Number of Contacts

69

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy, Phosphor Bronze

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94V-0

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC header provides reliable electrical connections in various applications, ensuring optimal performance. is designed for durability, this connector is essential for maintaining effective communication and power delivery in electronic systems.

Designed for robust electrical connectivity across applications

Ensures optimal performance in diverse environments

Facilitates efficient communication within electronic systems

Durably constructed to withstand operational stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy