Amphenol ICC 91911 Series Straight Surface Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 800 units)*

$2,854.85

(exc. GST)

$3,140.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$2,854.85$3.569

*price indicative

RS Stock No.:
785-342
Mfr. Part No.:
91911-31215LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

91911

Product Type

Header

Pitch

1mm

Current

1A

Number of Contacts

15

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy, Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC header offers a reliable mezzanine connector is designed for industrial applications, providing enhanced security and ease of use through its unique audible click feature during mating.

Vertical configuration accommodates diverse electronic packaging schemes

Comprehensive range includes sizes from 9 to 69 positions

Right angle configuration facilitates perpendicular stacking applications

Audible click sound during mating ensures secure interconnection

RoHS compliant and lead-free, meeting safety and environmental standards

Related links