TE Connectivity 2499538 Series Vertical Surface Connector Assembly, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-592
- Mfr. Part No.:
- 2499538-3
- Brand:
- TE Connectivity
Subtotal (1 box of 4000 units)*
$72,711.60
(exc. GST)
$79,982.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $72,711.60 | $18.178 |
*price indicative
- RS Stock No.:
- 775-592
- Mfr. Part No.:
- 2499538-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2499538 | |
| Product Type | Connector Assembly | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 120 | |
| Housing Material | Brass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 600μm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 200μm | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2499538 | ||
Product Type Connector Assembly | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 120 | ||
Housing Material Brass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 600μm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 200μm | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Connector Assembly is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- TE Connectivity 2499542 Series Vertical Surface Mount Connector Assembly 2 Row, 0.5 mm Pitch Surface Mount
- TE Connectivity 2499526 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
