TE Connectivity 2499538 Series Vertical Surface Connector Assembly, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 box of 6000 units)*

$74,471.83

(exc. GST)

$81,919.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$74,471.83$12.412

*price indicative

RS Stock No.:
775-590
Mfr. Part No.:
2499538-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

2499538

Pitch

500μm

Current

500mA

Housing Material

Brass

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

500μm

Maximum Operating Temperature

125°C

Tail Pin Length

200μm

Contact Gender

Female

Mating Pin Length

200μm

Standards/Approvals

RoHS

Voltage

12V

COO (Country of Origin):
CN
The TE Connectivity Plug Connector Assembly is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.

Data transmission rate up to 28Gbps per channel

Operating temperature range between -10C to 60C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy