Molex Nano-Fit Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 122-5082
- Distrelec Article No.:
- 304-46-236
- Mfr. Part No.:
- 105310-1208
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$36.26
(exc. GST)
$39.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.626 | $36.26 |
| 50 - 90 | $3.517 | $35.17 |
| 100 - 140 | $3.413 | $34.13 |
| 150 - 240 | $3.309 | $33.09 |
| 250 + | $3.212 | $32.12 |
*price indicative
- RS Stock No.:
- 122-5082
- Distrelec Article No.:
- 304-46-236
- Mfr. Part No.:
- 105310-1208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Nano-Fit | |
| Product Type | PCB Header | |
| Current | 6.5A | |
| Pitch | 2.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Nano-Fit | ||
Product Type PCB Header | ||
Current 6.5A | ||
Pitch 2.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Molex 2.5 mm Nano-Fit Wire to Board PCB Headers
Nano-Fit wire to board PCB headers with a 2.5mm pitch and fully isolated terminals. These Nano-Fit PCB headers are the smallest fully isolated headers in the market and deliver up to 69% PCB space savings. The compact package and tight pitch of these headers combined with optimum current density offer increased design flexibility for engineers in a wide range of applications. These Nano-Fit PCB headers provide full electrical isolation between the contacts and prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris. These 2.5mm Nano-Fit PCB power headers have a scoop proof design which protects the contacts from damage caused by mis-aligned mating and unmating. The housings feature polarization and keying to aid accurate mating and prevent misalignment therefore reducing the errors that can be caused due to improper installation. A positive locking mechanism ensures that a secure connection is made with the mating Nano-Fit receptacle connector. An audible click is produced to confirm mating completion. Tactile feedback is also provided when mis-mating is attempted. These Nano-Fit headers have Liquid Crystal Polymer housings able to withstand temperatures of up to 260°C. This feature makes the headers suitable for reflow processing which results in significant cost savings.
Features and Benefits
Compact size and small footprint - 69% PCB space saving design
Fully isolated contacts
Scoop proof contacts
Positve locking for secure connection
Audible indication on mating completion
Tactile feedback when mis-mating
Polarization and keying for accurate alignment
Reflow processing capable
Applications
The compact size and optimum current density of these Nano-Fit connectors makes them suitable for use in a wide range of applications across various industries:
Consumer and home appliances; fridges, washers and dryers
Telecommunications and Networking; servers and hubs
Automotive; interior appliances and lighting
Lighting; home lighting and ballasts
Aerospace and Defence; C4ISR
Industrial; Food and beverage and assembly line equipment
Medical; Patient care equipment and healthcare IT
Molex 2.5mm Nano-Fit Wire to Board Connector System
Note
Part numbers 105309-120x and 105310-120x have kinked pins
Related links
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
