Molex 501645 Series Vertical Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-124
- Mfr. Part No.:
- 501645-2820
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-124
- Mfr. Part No.:
- 501645-2820
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501645 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501645 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
The Molex iGrid PCB Header is expertly engineered for secure and efficient wire-to-board connectivity. Designed with a 2.00mm pitch for seamless integration, this dual-row, vertical header features a Durable matte tin plating, ensuring reliable electrical performance in various applications. With a maximum current rating of 2.0A and voltage capability up to 250V AC/DC, this connector is suitable for demanding environments. Its unique PCB locator ensures precise placement on the board, while the robust construction, coupled with a flammability rating of 94V-0, ensures compliance with industry standards. Ideal for numerous electronic applications, this header is the reliable choice for connectivities.
Rated for up to 2.0A maximum current, providing versatility in use
Operates efficiently within a temperature range of -40° to +105°C
PCB locator aids in accurate component placement during assembly
Accommodates a PCB thickness of 1.20mm to 1.60mm for flexible applications
Incorporates keying features for secure mating with compatible parts
Durable construction offers a reliability rating of 30 mating cycles
Complies with EU RoHS directives, facilitating environmentally conscious design
Related links
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid 2.0 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
