Molex 501876 Series Right Angle Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-282
- Mfr. Part No.:
- 501876-2840
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-282
- Mfr. Part No.:
- 501876-2840
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501876 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501876 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm pitch iGrid PCB header features a dual row right-angle through hole configuration with matte tin plating and a positive lock, supports 28 circuits, includes a 3.20mm PC tail length, comes in tray packaging, and is presented in a natural color for reliable and secure board-to-board connections.
Metal material used is brass
Mating surface is plated with matte tin
Termination surface is plated with matte tin
Resin material used is polyamide
Related links
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
