Molex 501645 Series Vertical Through Hole PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-002
- Mfr. Part No.:
- 501645-3820
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-002
- Mfr. Part No.:
- 501645-3820
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501645 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501645 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
The Molex iGrid PCB Header is expertly designed for optimal performance in wire-to-board applications. Featuring a 2.00mm pitch, this dual-row, vertical header provides a reliable connection with 38 circuits, ensuring seamless integration into your PCB designs. The header is crafted with Durable matte tin plating, allowing for excellent electrical performance while maintaining structural integrity. Its positive lock mechanism and PCB locator enhance stability during usage, making it Ideal for a variety of applications that demand robustness and reliability.
Dual-row configuration supports efficient space utilisation on PCBs
Matte tin plating guarantees durability and efficient conductivity
Positive lock feature secures connections, preventing dislodgement
38 circuits accommodate complex wiring configurations
Operates effectively across a wide temperature range of -40° to +105°C
Compatible with 1.20mm and 1.60mm PCB thicknesses
Related links
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid 2.0 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
