Molex 43045 Series Vertical Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-863
- Mfr. Part No.:
- 43045-2429
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$618.45
(exc. GST)
$680.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $618.45 | $12.369 |
*price indicative
- RS Stock No.:
- 691-863
- Mfr. Part No.:
- 43045-2429
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.18mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.18mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed to offer reliable connections in power and wire-to-board applications. This component features a two-row layout with 24 circuits and accommodates a 3.00mm pitch, ensuring efficient space utilization on printed circuit boards (PCBs). With Advanced thermal performance and the capability to withstand extreme conditions, this header boasts a high-temperature thermoplastic construction, which conforms to glow-wire standards. Its secure locking mechanism and polarized design enhance durability while simplifying installation, making it a preferred choice for demanding electronic environments.
Versatile compatibility with Micro-Fit 3.0 Receptacle Housings
Precise PCB thickness recommendation of 1.60mm for optimal fit
Durability of up to 30 mating cycles, promoting longevity
Vertical orientation simplifies space-constrained applications
Lead-free solder process capability aligns with environmental standards
Precise PCB thickness recommendation of 1.60mm for optimal fit
Durability of up to 30 mating cycles, promoting longevity
Vertical orientation simplifies space-constrained applications
Lead-free solder process capability aligns with environmental standards
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
