Molex 46556 Series Vertical Surface Connector, 160 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded

Subtotal (1 reel of 150 units)*

$5,448.99

(exc. GST)

$5,993.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,448.99$36.327

*price indicative

RS Stock No.:
691-486
Mfr. Part No.:
46556-4745
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46556

Product Type

Connector

Pitch

1.27mm

Current

2.7A

Housing Material

High Temperature Thermoplastic

Number of Contacts

160

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179, EU RoHS, Low-Halogen

COO (Country of Origin):
MY
The Molex Searay slim plug is designed for efficient board-to-board connections, enhancing signal integrity and providing superior performance in a Compact footprint. With 160 circuits and a 7.00mm unmated height, this connector is engineered for high-density applications and offers remarkable reliability. Its surface mount termination style allows for optimal space utilisation on PCBs, making it suitable for a variety of applications including mezzanine and signal connections. Constructed from high-temperature thermoplastic and featuring lead-free solder capabilities, the searay slim plug guarantees durability and compliance with modern environmental standards.

Constructed from high-temperature thermoplastic for enhanced durability
Optimised for 160 circuits, allowing for high-density layouts
Vertical orientation simplifies PCB routing for streamlined designs
Rated for a maximum current of 2.7A, ensuring robust performance
Surface mount style enables efficient utilisation of PCB space
Compatible with various applications, including board-to-board and mezzanine connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy