Molex 5046 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-689
- Mfr. Part No.:
- 22-05-1142
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$620.15
(exc. GST)
$682.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $620.15 | $3.101 |
*price indicative
- RS Stock No.:
- 693-689
- Mfr. Part No.:
- 22-05-1142
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5046 | |
| Product Type | PCB Header | |
| Pitch | 2.50mm | |
| Current | 3A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 2.50mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.40mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5046 | ||
Product Type PCB Header | ||
Pitch 2.50mm | ||
Current 3A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 2.50mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.40mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.4mm | ||
- COO (Country of Origin):
- JP
The Molex mini-latch / KK Wire-to-Board header is expertly designed to provide reliable connections in Compact applications. This right-angle header, featuring 14 circuits, incorporates a friction ramp to ensure secure mating and is constructed with tin plating for enhanced durability. With a maximum operating voltage of 250V and a current rating of 3.0A per contact, this product is Ideal for efficient signal transmission in various electronic configurations. Its natural nylon resin casing contributes to its lightweight design, making it well-suited for space-constrained environments. The ease of integration with compatible receptacle housings further adds to its versatile application in PCB designs.
Operating temperature range of -40° to +105°C for outdoor and industrial use
Single-row design simplifies circuit layout on PCBs
Compatibility with a range of mini-latch receptacle housings enhances flexibility
Lightweight at 1819.400mg, Ideal for lightweight assemblies
Durability of up to 30 mating cycles ensures reliability over time
Single-row design simplifies circuit layout on PCBs
Compatibility with a range of mini-latch receptacle housings enhances flexibility
Lightweight at 1819.400mg, Ideal for lightweight assemblies
Durability of up to 30 mating cycles ensures reliability over time
Related links
- Molex 5046 Series Right Angle Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53375 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Unshrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5046 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
